
QPF4657SR | |
|---|---|
DigiKey Part Number | 2312-QPF4657SRTR-ND - Tape & Reel (TR) 2312-QPF4657SRCT-ND - Cut Tape (CT) 2312-QPF4657SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPF4657SR |
Description | 6 GHZ WI-FI 7 HIGH POWER FRONT E |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Front End 5.925GHz ~ 7.125GHz 802.11be 24-QFN (5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11be | |
Frequency | 5.925GHz ~ 7.125GHz | |
Features | SP2T | |
Grade | - | |
Qualification | - | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (5x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,46000 € | 4,46 € |
| 25 | 4,04560 € | 101,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,62060 € | 362,06 € |
| 300 | 2,82060 € | 846,18 € |
| Unit Price without VAT: | 4,46000 € |
|---|---|
| Unit Price with VAT: | 5,30740 € |

