
QPF4656TR13 | |
|---|---|
DigiKey Part Number | 2312-QPF4656TR13TR-ND - Tape & Reel (TR) 2312-QPF4656TR13CT-ND - Cut Tape (CT) 2312-QPF4656TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPF4656TR13 |
Description | 6GHZ WI-FI 6E FRONT END MODULE |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Front End 5.945GHz ~ 7.125GHz 802.11ax, Wi-Fi |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11ax, Wi-Fi | |
Frequency | 5.945GHz ~ 7.125GHz | |
Features | SP2T | |
Grade | - | |
Qualification | - | |
Package / Case | 16-SMD Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 250 | 3,51008 € | 877,52 € |
| 500 | 3,05966 € | 1.529,83 € |
| 1.000 | 2,54970 € | 2.549,70 € |
| 2.500 | 2,03977 € | 5.099,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,65731 € | 8.286,55 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |

