
QPF4617TR13 | |
|---|---|
DigiKey Part Number | 2312-QPF4617TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPF4617TR13 |
Description | WIFI 6E, 6 GHZ, HIGH POWER, NON- |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Front End 5.935GHz ~ 7.125GHz General Purpose |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Qorvo | Frequency 5.935GHz ~ 7.125GHz |
Packaging Tape & Reel (TR) | Features SP2T |
Part Status Active | Package / Case 24-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,62297 € | 8.114,85 € |
| Unit Price without VAT: | 1,62297 € |
|---|---|
| Unit Price with VAT: | 1,93133 € |

