RF Front End 5.15GHz ~ 5.925GHz General Purpose 34-QFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPF4591TR13

DigiKey Part Number
2312-QPF4591TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QPF4591TR13
Description
5GHZ WI-FI 6 DUALPATH FRONT END
Customer Reference
Detailed Description
RF Front End 5.15GHz ~ 5.925GHz General Purpose 34-QFN (4x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
General Purpose
Frequency
5.15GHz ~ 5.925GHz
Features
-
Grade
-
Qualification
-
Package / Case
34-WFQFN Exposed Pad
Supplier Device Package
34-QFN (4x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types