
QPF4568TR13 | |
|---|---|
DigiKey Part Number | 2312-QPF4568TR13TR-ND - Tape & Reel (TR) 2312-QPF4568TR13CT-ND - Cut Tape (CT) 2312-QPF4568TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPF4568TR13 |
Description | 5GHZ WI-FI 6 FRONT END MODULE |
Customer Reference | |
Detailed Description | RF Front End 5.15GHz ~ 5.925GHz WLAN 10-DFN (2x1.7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | WLAN | |
Frequency | 5.15GHz ~ 5.925GHz | |
Features | SPDT | |
Grade | - | |
Qualification | - | |
Package / Case | 10-DFN Exposed Pad | |
Supplier Device Package | 10-DFN (2x1.7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 25 | 1,49600 € | 37,40 € |
| 100 | 1,34280 € | 134,28 € |
| 250 | 1,16436 € | 291,09 € |
| 500 | 1,01988 € | 509,94 € |
| 1.000 | 0,87540 € | 875,40 € |
| 2.500 | 0,71392 € | 1.784,80 € |
| 5.000 | 0,59816 € | 2.990,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,48869 € | 4.886,90 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

