
QPF4559SR | |
|---|---|
DigiKey Part Number | 2312-QPF4559SRTR-ND - Tape & Reel (TR) 2312-QPF4559SRCT-ND - Cut Tape (CT) 2312-QPF4559SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPF4559SR |
Description | 5GHZ WI-FI 7 HIGH POWER FRONT EN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Front End 5.17GHz ~ 5.895GHz General Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 5.17GHz ~ 5.895GHz | |
Features | SP2T | |
Grade | - | |
Qualification | - | |
Package / Case | 16-SMD Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,44400 € | 344,40 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |


