
QPF4550TR13 | |
|---|---|
DigiKey Part Number | 2312-QPF4550TR13TR-ND - Tape & Reel (TR) 2312-QPF4550TR13CT-ND - Cut Tape (CT) 2312-QPF4550TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPF4550TR13 |
Description | 5GHZ WI-FI 6 FRONT END MODULE |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Front End 5.15GHz ~ 5.925GHz 802.11ax 16-QFN (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11ax | |
Frequency | 5.15GHz ~ 5.925GHz | |
Features | SP2T | |
Grade | - | |
Qualification | - | |
Package / Case | 16-QFN | |
Supplier Device Package | 16-QFN (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,92200 € | 19,22 € |
| 25 | 1,81480 € | 45,37 € |
| 100 | 1,66820 € | 166,82 € |
| 250 | 1,58024 € | 395,06 € |
| 500 | 1,51810 € | 759,05 € |
| 1.000 | 1,45949 € | 1.459,49 € |
| 5.000 | 1,33615 € | 6.680,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 1,05175 € | 10.517,50 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |

