
QPF4532TR13 | |
|---|---|
DigiKey Part Number | 2312-QPF4532TR13TR-ND - Tape & Reel (TR) 2312-QPF4532TR13CT-ND - Cut Tape (CT) 2312-QPF4532TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPF4532TR13 |
Description | 5GHZ WI-FI 6 FRONT END MODULE |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Front End 5.15GHz ~ 5.85GHz 802.11ax 16-QFN (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11ax | |
Frequency | 5.15GHz ~ 5.85GHz | |
Features | SP2T | |
Grade | - | |
Qualification | - | |
Package / Case | 16-QFN Exposed Pad | |
Supplier Device Package | 16-QFN (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,38600 € | 13,86 € |
| 25 | 1,30880 € | 32,72 € |
| 100 | 1,20190 € | 120,19 € |
| 250 | 1,13768 € | 284,42 € |
| 500 | 1,09230 € | 546,15 € |
| 1.000 | 1,04949 € | 1.049,49 € |
| 5.000 | 0,95936 € | 4.796,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,73304 € | 7.330,40 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

