
QPF4528PCK-01 | |
|---|---|
DigiKey Part Number | 2312-QPF4528PCK-01-ND |
Manufacturer | |
Manufacturer Product Number | QPF4528PCK-01 |
Description | 5 GHZ WI-FI FRONT END MODULE (11 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | QPF4528 - Front End 5.15GHz ~ 5.925GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Frequency | 5.15GHz ~ 5.925GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QPF4528 | |
Note | - | |
RF Type | - | |
RF Frequency | 5.15GHz ~ 5.925GHz | |
Function | Front End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,04000 € | 154,04 € |
| Unit Price without VAT: | 154,04000 € |
|---|---|
| Unit Price with VAT: | 183,30760 € |

