
QPF4526TR13 | |
|---|---|
DigiKey Part Number | 2312-QPF4526TR13TR-ND - Tape & Reel (TR) 2312-QPF4526TR13CT-ND - Cut Tape (CT) 2312-QPF4526TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPF4526TR13 |
Description | 5GHZ WI-FI 6 FRONT END MODULE |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Front End 5.15GHz ~ 5.895GHz General Purpose 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 5.15GHz ~ 5.895GHz | |
Features | SP2T | |
Grade | - | |
Qualification | - | |
Package / Case | 16-QFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 25 | 2,47000 € | 61,75 € |
| 100 | 2,21170 € | 221,17 € |
| 250 | 1,91912 € | 479,78 € |
| 500 | 1,68678 € | 843,39 € |
| 1.000 | 1,43720 € | 1.437,20 € |
| 2.500 | 1,17903 € | 2.947,58 € |
| 5.000 | 1,00071 € | 5.003,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,81757 € | 8.175,70 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |

