
QPF4516BEVB-01 | |
|---|---|
DigiKey Part Number | 2312-QPF4516BEVB-01-ND |
Manufacturer | |
Manufacturer Product Number | QPF4516BEVB-01 |
Description | EVAL BOARD FOR QPF4516B |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | QPF4516B - Front End 5GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Frequency | 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QPF4516B | |
Note | - | |
RF Type | - | |
RF Frequency | 5GHz | |
Function | Front End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,98000 € | 155,98 € |
| Unit Price without VAT: | 155,98000 € |
|---|---|
| Unit Price with VAT: | 185,61620 € |

