
QPF4506BSR | |
|---|---|
DigiKey Part Number | 2312-QPF4506BSRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPF4506BSR |
Description | 5GHZ WI-FI FRONT END MODULE |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | RF Front End 5.15GHz ~ 5.85GHz General Purpose 16-QFN (3x3) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Qorvo | Frequency 5.15GHz ~ 5.85GHz |
Packaging Tape & Reel (TR) | Package / Case 16-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,96330 € | 196,33 € |
| Unit Price without VAT: | 1,96330 € |
|---|---|
| Unit Price with VAT: | 2,33633 € |

