
QPF4288SR | |
|---|---|
DigiKey Part Number | 2312-QPF4288SRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPF4288SR |
Description | 2.4GHZ WI-FI 6 FRONT END MODULE |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz ~ 2.5GHz General Purpose 24-QFN (5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 2.4GHz ~ 2.5GHz | |
Features | 5V Supply Voltage | |
Grade | - | |
Qualification | - | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (5x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,12690 € | 212,69 € |
| Unit Price without VAT: | 2,12690 € |
|---|---|
| Unit Price with VAT: | 2,53101 € |


