
QPF4239SR | |
|---|---|
DigiKey Part Number | 2312-QPF4239SRTR-ND - Tape & Reel (TR) 2312-QPF4239SRCT-ND - Cut Tape (CT) 2312-QPF4239SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPF4239SR |
Description | 2.4GHZ WI-FI 7 LOW POWER FRONT E |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.412GHz ~ 2.484GHz General Purpose 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 2.412GHz ~ 2.484GHz | |
Features | SP2T | |
Grade | - | |
Qualification | - | |
Package / Case | 16-TFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 2,13400 € | 21,34 € |
| 25 | 2,01640 € | 50,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,17290 € | 117,29 € |
| 300 | 1,16860 € | 350,58 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |


