
QPF4239QTR13 | |
|---|---|
DigiKey Part Number | 2312-QPF4239QTR13TR-ND - Tape & Reel (TR) 2312-QPF4239QTR13CT-ND - Cut Tape (CT) 2312-QPF4239QTR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPF4239QTR13 |
Description | AUTOMOTIVE HASTINGS DUAL 2.4GHZ |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.402GHz ~ 2.4185GHz 802.11ax Module |
Datasheet | Datasheet |
Category | Features 2 x SP4T |
Manufacturer Qorvo | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Package / Case Module |
RF Type 802.11ax | Supplier Device Package Module |
Frequency 2.402GHz ~ 2.4185GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,32100 € | 23,21 € |
| 25 | 2,19320 € | 54,83 € |
| 100 | 2,01710 € | 201,71 € |
| 250 | 1,91156 € | 477,89 € |
| 500 | 1,83702 € | 918,51 € |
| 1.000 | 1,76676 € | 1.766,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,78480 € | 4.462,00 € |
| 5.000 | 1,53832 € | 7.691,60 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

