
QPF4216SR | |
|---|---|
DigiKey Part Number | 2312-QPF4216SRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPF4216SR |
Description | 2GHZ WI-FI 6 FRONT END MODULE |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz ~ 2.5GHz General Purpose 24-LGA (5x3) |
Datasheet | Datasheet |
Category | Frequency 2.4GHz ~ 2.5GHz |
Manufacturer Qorvo | Features SP2T |
Packaging Tape & Reel (TR) | Package / Case 24-QFN Exposed Pad |
Part Status Active | Supplier Device Package 24-LGA (5x3) |
RF Type General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,87950 € | 287,95 € |
| Unit Price without VAT: | 2,87950 € |
|---|---|
| Unit Price with VAT: | 3,42661 € |

