
QPF4206TR13-5K | |
|---|---|
DigiKey Part Number | 2312-QPF4206TR13-5KTR-ND - Tape & Reel (TR) 2312-QPF4206TR13-5KCT-ND - Cut Tape (CT) 2312-QPF4206TR13-5KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPF4206TR13-5K |
Description | 2.4GHZ WI-FI FRONT END MODULE |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.412GHz ~ 2.484GHz 802.11ax 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11ax | |
Frequency | 2.412GHz ~ 2.484GHz | |
Features | SP2T | |
Grade | - | |
Qualification | - | |
Package / Case | 16-QFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,08900 € | 10,89 € |
| 25 | 1,02720 € | 25,68 € |
| 100 | 0,94260 € | 94,26 € |
| 250 | 0,89180 € | 222,95 € |
| 500 | 0,85584 € | 427,92 € |
| 1.000 | 0,82195 € | 821,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,58732 € | 2.936,60 € |
| 10.000 | 0,57220 € | 5.722,00 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |


