
QPF4202TR13 | |
|---|---|
DigiKey Part Number | 2312-QPF4202TR13TR-ND - Tape & Reel (TR) 2312-QPF4202TR13CT-ND - Cut Tape (CT) 2312-QPF4202TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPF4202TR13 |
Description | 2.4GHZ WI-FI 7 MEDIUM POWER NON |
Customer Reference | |
Detailed Description | RF Front End 2.412GHz ~ 2.484GHz WiFi 24-QFN (5x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | WiFi | |
Frequency | 2.412GHz ~ 2.484GHz | |
Features | 5V Supply Voltage | |
Grade | - | |
Qualification | - | |
Package / Case | 24-QFN Exposed Pad | |
Supplier Device Package | 24-QFN (5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 2,18400 € | 21,84 € |
| 25 | 2,06360 € | 51,59 € |
| 100 | 1,89770 € | 189,77 € |
| 250 | 1,79816 € | 449,54 € |
| 500 | 1,72790 € | 863,95 € |
| 1.000 | 1,66163 € | 1.661,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,58350 € | 3.958,75 € |
| 5.000 | 1,29090 € | 6.454,50 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |


