
QPF4202SR | |
|---|---|
DigiKey Part Number | 2312-QPF4202SRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPF4202SR |
Description | 2.4GHZ WI-FI 7 MEDIUM POWER NON |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.412GHz ~ 2.484GHz WiFi 24-QFN (5x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | WiFi | |
Frequency | 2.412GHz ~ 2.484GHz | |
Features | 5V Supply Voltage | |
Grade | - | |
Qualification | - | |
Package / Case | 24-QFN Exposed Pad | |
Supplier Device Package | 24-QFN (5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,11280 € | 311,28 € |
| Unit Price without VAT: | 3,11280 € |
|---|---|
| Unit Price with VAT: | 3,70423 € |


