RF Front End 37GHz ~ 40.5GHz 5G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPF4005SR

DigiKey Part Number
2312-QPF4005SRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QPF4005SR
Description
37-40.5 GHZ DUAL CHN GAN FE MODU
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
RF Front End 37GHz ~ 40.5GHz 5G
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
5G
Manufacturer
Qorvo
Frequency
37GHz ~ 40.5GHz
Packaging
Tape & Reel (TR)
Package / Case
32-SMD Module
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100243,57620 €24.357,62 €
Manufacturers Standard Package
Unit Price without VAT:243,57620 €
Unit Price with VAT:289,85568 €