
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 2GHz ~ 18GHz | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 36-QFN Exposed Pad | |
Supplier Device Package | 36-QFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 788,71000 € | 788,71 € |
| Unit Price without VAT: | 788,71000 € |
|---|---|
| Unit Price with VAT: | 938,56490 € |


