RF Amplifier IC Radar 9.2GHz ~ 9.7GHz 26-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPD9300TR7

DigiKey Part Number
2312-QPD9300TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QPD9300TR7
Description
9.2-9.7 GHZ, 30W, 28V, GAN RF IM
Customer Reference
Detailed Description
RF Amplifier IC Radar 9.2GHz ~ 9.7GHz 26-QFN (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24V ~ 32V
Manufacturer
Qorvo
Current - Supply
500mA
Packaging
Tape & Reel (TR)
Test Frequency
9.4GHz
Part Status
Obsolete
Mounting Type
Surface Mount
Frequency
9.2GHz ~ 9.7GHz
Package / Case
26-PowerQFN
Gain
7.5dB
Supplier Device Package
26-QFN (7x7)
RF Type
Radar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types