
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 9.2GHz ~ 9.7GHz | |
P1dB | - | |
Gain | 7.5dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 24V ~ 32V | |
Current - Supply | 500mA | |
Test Frequency | 9.4GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 26-PowerQFN | |
Supplier Device Package | 26-QFN (7x7) |

