RF Mosfet 8 V 96 mA 0Hz ~ 20GHz 11dB Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPD2120D

DigiKey Part Number
2312-QPD2120D-ND
Manufacturer
Manufacturer Product Number
QPD2120D
Description
1.20MM PWR PHEMT
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
RF Mosfet 8 V 96 mA 0Hz ~ 20GHz 11dB Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tray
Part Status
Active
Technology
GaAs pHEMT
Configuration
-
Frequency
0Hz ~ 20GHz
Gain
11dB
Voltage - Test
8 V
Current Rating (Amps)
388mA
Noise Figure
1dB
Current - Test
96 mA
Power - Output
-
Voltage - Rated
12 V
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10020,99010 €2.099,01 €
30019,81117 €5.943,35 €
50019,67546 €9.837,73 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,99010 €
Unit Price with VAT:24,97822 €