
QPD1881LEVB01 | |
|---|---|
DigiKey Part Number | 2312-QPD1881LEVB01-ND |
Manufacturer | |
Manufacturer Product Number | QPD1881LEVB01 |
Description | 2.7-2.9 GHZ, 400W,50V,GAN RF PWR |
Customer Reference | |
Detailed Description | QPD1881L - Transistor 2.7GHz ~ 2.9GHz Evaluation Board |
Category | Frequency 2.7GHz ~ 2.9GHz |
Manufacturer Qorvo | Contents Board(s) |
Packaging Bag | Utilized IC / Part QPD1881L |
Part Status Obsolete | RF Frequency 2.7GHz ~ 2.9GHz |
Type RF Transistor | Function Transistor |

