
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | RF Transistor | |
Frequency | 1.2GHz ~ 1.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QPD1425L | |
Note | - | |
RF Type | - | |
RF Frequency | 1.2GHz ~ 1.4GHz | |
Function | Transistor | |
Base Product Number |

