
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Frequency | 1.2GHz ~ 1.4GHz | |
P1dB | - | |
Gain | 17dB | |
Noise Figure | - | |
RF Type | ISM, Radar | |
Voltage - Supply | 65V | |
Current - Supply | 430mA | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | NI-400 | |
Supplier Device Package | NI-400 | |
Base Product Number |

