QPD1035L - Transistor 5.4GHz ~ 5.9GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPD1035LEVB0-50V

DigiKey Part Number
2312-QPD1035LEVB0-50V-ND
Manufacturer
Manufacturer Product Number
QPD1035LEVB0-50V
Description
30W, DC - 6GHZ, FLANGED
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
QPD1035L - Transistor 5.4GHz ~ 5.9GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Bulk
Part Status
Active
Type
RF Transistor
Frequency
5.4GHz ~ 5.9GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
QPD1035L
Note
-
RF Type
-
RF Frequency
5.4GHz ~ 5.9GHz
Function
Transistor
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1722,90000 €722,90 €
Manufacturers Standard Package
Unit Price without VAT:722,90000 €
Unit Price with VAT:860,25100 €