
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 960MHz ~ 1.215GHz | |
P1dB | - | |
Gain | 19.4dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 65V | |
Current - Supply | 28A | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.804,04000 € | 1.804,04 € |
| Unit Price without VAT: | 1.804,04000 € |
|---|---|
| Unit Price with VAT: | 2.146,80760 € |

