
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | GaN | |
Configuration | P-Channel | |
Frequency | 1.2GHz ~ 1.4GHz | |
Gain | 19dB | |
Voltage - Test | 65 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 750 mA | |
Power - Output | 750W | |
Voltage - Rated | 65 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | NI-780 | |
Supplier Device Package | NI-780 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 1.281,86389 € | 23.073,55 € |
| Unit Price without VAT: | 1.281,86389 € |
|---|---|
| Unit Price with VAT: | 1.525,41803 € |

