
QPD1025LEVB2 | |
|---|---|
DigiKey Part Number | 2312-QPD1025LEVB2-ND |
Manufacturer | |
Manufacturer Product Number | QPD1025LEVB2 |
Description | EVB FOR 1800W, 65V, PRE-MATCHED, |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | QPD1025L - Transistor 960MHz ~ 1.215GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 960MHz ~ 1.215GHz |
Manufacturer Qorvo | Contents Board(s) |
Packaging Bulk | Utilized IC / Part QPD1025L |
Part Status Active | RF Frequency 960MHz ~ 1.215GHz |
Type RF Transistor | Function Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 713,92000 € | 713,92 € |
| Unit Price without VAT: | 713,92000 € |
|---|---|
| Unit Price with VAT: | 849,56480 € |

