
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Frequency | 2.9GHz ~ 3.3GHz | |
P1dB | - | |
Gain | 16.7dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 28V ~ 55V | |
Current - Supply | 750mA | |
Test Frequency | 2.9GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | 2L-FLG | |
Supplier Device Package | 2L-FLG |

