
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | HEMT | |
Frequency | 3.1GHz ~ 3.5GHz | |
Contents | Board(s) | |
Utilized IC / Part | QPD1017 | |
RF Type | - | |
RF Frequency | 3.1GHz ~ 3.5GHz | |
Function | Transistor (GaN HEMT) |

