QPD1016 - Transistor 1.2GHz ~ 1.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPD1016EVB01

DigiKey Part Number
2312-QPD1016EVB01-ND
Manufacturer
Manufacturer Product Number
QPD1016EVB01
Description
EVB FOR DC-1.7 GHZ, 500W, 50V,
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
QPD1016 - Transistor 1.2GHz ~ 1.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
1.2GHz ~ 1.4GHz
Manufacturer
Qorvo
Contents
Board(s)
Packaging
Bulk
Utilized IC / Part
QPD1016
Part Status
Active
RF Frequency
1.2GHz ~ 1.4GHz
Type
RF Transistor
Function
Transistor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.376,84000 €1.376,84 €
Manufacturers Standard Package
Unit Price without VAT:1.376,84000 €
Unit Price with VAT:1.638,43960 €