
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | HEMT | |
Configuration | N-Channel | |
Frequency | 4GHz | |
Gain | 24dB | |
Current Rating (Amps) | 1.6A | |
Noise Figure | - | |
Power - Output | 15W | |
Voltage - Rated | 50 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,36542 € | 14.182,71 € |
| Unit Price without VAT: | 28,36542 € |
|---|---|
| Unit Price with VAT: | 33,75485 € |

