
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | RF Transistor | |
Frequency | 1.1GHz ~ 1.7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QPD1009 | |
Note | - | |
RF Type | - | |
RF Frequency | 1.1GHz ~ 1.7GHz | |
Function | Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 916,19000 € | 916,19 € |
| Unit Price without VAT: | 916,19000 € |
|---|---|
| Unit Price with VAT: | 1.090,26610 € |

