
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | RF Transistor | |
Frequency | 0Hz ~ 3.2GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QPD1008L | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 3.2GHz | |
Function | Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 722,90000 € | 722,90 € |
| Unit Price without VAT: | 722,90000 € |
|---|---|
| Unit Price with VAT: | 860,25100 € |

