
QPD1008LEVB3 | |
|---|---|
DigiKey Part Number | 2312-QPD1008LEVB3-ND |
Manufacturer | |
Manufacturer Product Number | QPD1008LEVB3 |
Description | DC-3.2 GHZ, 125W, 50V GAN RF PWR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | QPD1008L - Transistor 2.7GHz ~ 3.1GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2.7GHz ~ 3.1GHz |
Manufacturer Qorvo | Contents Board(s) |
Packaging Bulk | Utilized IC / Part QPD1008L |
Part Status Active | RF Frequency 2.7GHz ~ 3.1GHz |
Type RF Transistor | Function Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 713,92000 € | 713,92 € |
| Unit Price without VAT: | 713,92000 € |
|---|---|
| Unit Price with VAT: | 849,56480 € |

