
QPD1008LEVB2 | |
|---|---|
DigiKey Part Number | 2312-QPD1008LEVB2-ND |
Manufacturer | |
Manufacturer Product Number | QPD1008LEVB2 |
Description | DC-3.2 GHZ, 125W, 50V GAN RF PWR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | QPD1008L - Transistor 1.1GHz ~ 1.5GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 1.1GHz ~ 1.5GHz |
Manufacturer Qorvo | Contents Board(s) |
Packaging Bulk | Utilized IC / Part QPD1008L |
Part Status Active | RF Frequency 1.1GHz ~ 1.5GHz |
Type Transistor | Function Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 719,63000 € | 719,63 € |
| Unit Price without VAT: | 719,63000 € |
|---|---|
| Unit Price with VAT: | 856,35970 € |

