RF Amplifier IC Radar 30MHz ~ 1.215GHz 8-QFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPD1000TR7

DigiKey Part Number
2312-QPD1000TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QPD1000TR7
Description
.03-1.215GHZ,15W,28V GAN RF I/P-
Customer Reference
Detailed Description
RF Amplifier IC Radar 30MHz ~ 1.215GHz 8-QFN (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
12V ~ 32V
Manufacturer
Qorvo
Current - Supply
50mA
Packaging
Tape & Reel (TR)
Test Frequency
1.2GHz
Part Status
Obsolete
Mounting Type
Surface Mount
Frequency
30MHz ~ 1.215GHz
Package / Case
8-VDFN Exposed Pad
Gain
17.2dB
Supplier Device Package
8-QFN (5x6)
RF Type
Radar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.