
QPD0060TR7 | |
|---|---|
DigiKey Part Number | 2312-QPD0060TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPD0060TR7 |
Description | DC-3.6 GHZ,90W, 48V GAN RF PWR T |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 130 mA 1.8GHz ~ 3.6GHz 21.5dB 90W 6-DFN (7.2x6.6) |
Datasheet | Datasheet |
Category | Voltage - Test 48 V |
Manufacturer Qorvo | Current - Test 130 mA |
Packaging Tape & Reel (TR) | Power - Output 90W |
Part Status Active | Voltage - Rated 165 V |
Technology GaN | Mounting Type Surface Mount |
Configuration N-Channel | Package / Case 6-VDFN Exposed Pad |
Frequency 1.8GHz ~ 3.6GHz | Supplier Device Package 6-DFN (7.2x6.6) |
Gain 21.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 62,90314 € | 31.451,57 € |
| Unit Price without VAT: | 62,90314 € |
|---|---|
| Unit Price with VAT: | 74,85474 € |

