
QPD0060SR | |
|---|---|
DigiKey Part Number | 2312-QPD0060SRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPD0060SR |
Description | DC-3.6 GHZ,90W, 48V GAN RF PWR T |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 130 mA 1.8GHz ~ 3.6GHz 21.5dB 90W 6-DFN (7.2x6.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | GaN | |
Configuration | N-Channel | |
Frequency | 1.8GHz ~ 3.6GHz | |
Gain | 21.5dB | |
Voltage - Test | 48 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 130 mA | |
Power - Output | 90W | |
Voltage - Rated | 165 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (7.2x6.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 67,67540 € | 6.767,54 € |
| Unit Price without VAT: | 67,67540 € |
|---|---|
| Unit Price with VAT: | 80,53373 € |

