
QPC8020QTR13 | |
|---|---|
DigiKey Part Number | 2312-QPC8020QTR13TR-ND - Tape & Reel (TR) 2312-QPC8020QTR13CT-ND - Cut Tape (CT) 2312-QPC8020QTR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPC8020QTR13 |
Description | AUTOMOTIVE RFFE GSM SP4T SWITCH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC EDGE, GSM, LTE, WCDMA SP4T 50Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | EDGE, GSM, LTE, WCDMA | |
Topology | Absorptive | |
Circuit | SP4T | |
Frequency Range | 600MHz ~ 6GHz | |
Isolation | 16dB | |
Insertion Loss | 1.55dB | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | - | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 9-SMD Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,99200 € | 9,92 € |
| 25 | 0,90080 € | 22,52 € |
| 100 | 0,80030 € | 80,03 € |
| 250 | 0,75232 € | 188,08 € |
| 500 | 0,72420 € | 362,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,59166 € | 2.958,30 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

