
QPC8018QTR13 | |
|---|---|
DigiKey Part Number | 2312-QPC8018QTR13TR-ND - Tape & Reel (TR) 2312-QPC8018QTR13CT-ND - Cut Tape (CT) 2312-QPC8018QTR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPC8018QTR13 |
Description | P2P RFFE SP5T |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC LTE SP5T 50Ohm Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | LTE | |
Topology | Absorptive | |
Circuit | SP5T | |
Frequency Range | 600MHz ~ 6GHz | |
Isolation | 23dB | |
Insertion Loss | 1.33dB | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | - | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 13-SMD Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,63900 € | 6,39 € |
| 25 | 0,57680 € | 14,42 € |
| 100 | 0,50800 € | 50,80 € |
| 250 | 0,47532 € | 118,83 € |
| 500 | 0,45566 € | 227,83 € |
| 1.000 | 0,44768 € | 447,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,36576 € | 3.657,60 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

