Parametric Equivalent

QPC7522SR | |
|---|---|
DigiKey Part Number | 2312-QPC7522SRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPC7522SR |
Description | 75-OHM LOW DISTORTION SPDT SWITC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC CATV SPDT 75Ohm 9-LGA (1.1x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | CATV | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 5MHz ~ 3.3GHz | |
Isolation | 30dB | |
Insertion Loss | 0.34dB | |
Test Frequency | 3.3GHz | |
P1dB | - | |
IIP3 | 75dBm | |
Features | DC Blocked | |
Impedance | 75Ohm | |
Voltage - Supply | 2.4V ~ 5.8V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-XFLGA | |
Supplier Device Package | 9-LGA (1.1x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,64680 € | 364,68 € |
| Unit Price without VAT: | 3,64680 € |
|---|---|
| Unit Price with VAT: | 4,33969 € |


