
QPC7522EVB-01 | |
|---|---|
DigiKey Part Number | 2312-QPC7522EVB-01-ND |
Manufacturer | |
Manufacturer Product Number | QPC7522EVB-01 |
Description | EVB FOR 75-OHM LOW DISTORTION S |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | QPC7522 - Switch (SPDT) 5MHz ~ 3.3GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 5MHz ~ 3.3GHz |
Manufacturer Qorvo | Contents Board(s) |
Packaging Bulk | Utilized IC / Part QPC7522 |
Part Status Active | RF Frequency 5MHz ~ 3.3GHz |
Type Switch, SPDT | Function Switch (SPDT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,88000 € | 130,88 € |
| Unit Price without VAT: | 130,88000 € |
|---|---|
| Unit Price with VAT: | 155,74720 € |

