
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 5MHz ~ 3.3GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QPC7512 | |
Note | - | |
RF Type | - | |
RF Frequency | 5MHz ~ 3.3GHz | |
Function | Switch (SPDT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,58000 € | 107,58 € |
| Unit Price without VAT: | 107,58000 € |
|---|---|
| Unit Price with VAT: | 128,02020 € |

