
QPC7339TR7 | |
|---|---|
DigiKey Part Number | 2312-QPC7339TR7TR-ND - Tape & Reel (TR) 2312-QPC7339TR7CT-ND - Cut Tape (CT) 2312-QPC7339TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPC7339TR7 |
Description | MCM, 5V, VOLTAGE CONTROLLED TILT |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF IC Linear Equalizer CATV 5MHz ~ 396MHz 5V Supply 14-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Linear Equalizer | |
Frequency | 5MHz ~ 396MHz | |
RF Type | CATV | |
Secondary Attributes | 5V Supply | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-LQFN Exposed Pad | |
Supplier Device Package | 14-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,27000 € | 8,27 € |
| 10 | 6,44000 € | 64,40 € |
| 25 | 5,98200 € | 149,55 € |
| 100 | 5,47890 € | 547,89 € |
| 250 | 5,43804 € | 1.359,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,00702 € | 3.003,51 € |
| 1.000 | 5,18943 € | 5.189,43 € |
| Unit Price without VAT: | 8,27000 € |
|---|---|
| Unit Price with VAT: | 9,84130 € |

