
QPC7339SR | |
|---|---|
DigiKey Part Number | 2312-QPC7339SR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPC7339SR |
Description | MCM, 5V, VOLTAGE CONTROLLED TILT |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF IC Linear Equalizer CATV 5MHz ~ 396MHz 5V Supply 14-QFN (6x6) |
Datasheet | Datasheet |
Category | RF Type CATV |
Manufacturer Qorvo | Secondary Attributes 5V Supply |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-LQFN Exposed Pad |
Function Linear Equalizer | Supplier Device Package 14-QFN (6x6) |
Frequency 5MHz ~ 396MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,72290 € | 972,29 € |
| 300 | 7,60660 € | 2.281,98 € |
| 500 | 7,45788 € | 3.728,94 € |
| Unit Price without VAT: | 9,72290 € |
|---|---|
| Unit Price with VAT: | 11,57025 € |

