
QPC7339PCBA-410 | |
|---|---|
DigiKey Part Number | 2312-QPC7339PCBA-410-ND |
Manufacturer | |
Manufacturer Product Number | QPC7339PCBA-410 |
Description | MCM, 5V, VOLTAGE CONTROLLED TILT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | QPC7339 - Equalizer 5MHz ~ 396MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 5MHz ~ 396MHz |
Manufacturer Qorvo | Contents Board(s) |
Packaging Bulk | Utilized IC / Part QPC7339 |
Part Status Active | RF Frequency 5MHz ~ 396MHz |
Type Equalizer | Function Equalizer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,03000 € | 239,03 € |
| Unit Price without VAT: | 239,03000 € |
|---|---|
| Unit Price with VAT: | 284,44570 € |

